Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron RS3506M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Single Phase Bridge |
| Mounting Style | Through Hole |
| Termination Style | Solder Pin |
| Peak Reverse Voltage | 800V |
| Vf - Forward Voltage | 1.1V |
| Max Surge Current | 300A |
| Mounting Style | Through Hole |
| Minimum Operating Temperature | - 55 C |
| Maximum Operating Temperature | + 150 C |
| Length | 30.3 mm |
| Width | 4.8 mm |
| Height | 20.3 mm |
| Ir - Reverse Current | 5 uA |
| Vr - Reverse Voltage | 560 V |
| RoHS | RoHS 2011/65/EU amended by 2015/863 Compliant |
| Svhc | These parts, material or assemblies contains one or more SVHC. |
Download the complete datasheet for Rectron RS3506M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.