The SF162C is a general purpose rectifier diode available in a TO-220 package. It operates over a temperature range of -65°C to 150°C and has a maximum reverse voltage rating of 100V. The diode can handle a maximum surge current of 150A and a reverse current of 10uA. It is packaged in bulk quantities of 50 units and is compliant with RoHS regulations.
Sign in to ask questions about the Rectron SF162C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron SF162C technical specifications.
| Package/Case | TO-220 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 150A |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron SF162C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.