The SF306C is a general purpose rectifier from Rectron, featuring a TO-247 package and a maximum operating temperature of 150°C. It can handle a maximum reverse voltage of 400V and a maximum surge current of 300A. The device is RoHS compliant and available in bulk packaging with 500 units per package. The SF306C operates within a temperature range of -65°C to 150°C, with a maximum reverse current of 10uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron SF306C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10uA |
| Max Surge Current | 300A |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron SF306C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
