
The Rectron SM4002-W is a general purpose rectifier with a maximum reverse voltage of 100V and a maximum reverse current of 5uA. It operates over a temperature range of -55°C to 150°C and is available in a MELF package. The device is RoHS compliant and packaged in tape and reel quantities of 5000. The SM4002-W is suitable for a variety of applications requiring a reliable and efficient rectification solution.
Sign in to ask questions about the Rectron SM4002-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron SM4002-W technical specifications.
| Package/Case | MELF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rectron SM4002-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.