The SMAJ110CA-W is a bidirectional transient voltage suppressor diode with a maximum reverse voltage of 110V and a maximum non-repetitive peak reverse power dissipation of 400W. It has a maximum power dissipation of 1W and operates over a temperature range of -55°C to 150°C. The diode is packaged in a DO-214AC package, which is a 2-pin, dual-terminal package. It is manufactured by Rectron and meets the requirements of various industry standards.
Rectron SMAJ110CA-W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 110 |
| Breakdown Voltage-Min | 122 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 135 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron SMAJ110CA-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.