Bidirectional transient voltage suppressor diode featuring 400W peak reverse power dissipation and a repetitive peak reverse voltage of 250V. This silicon diode offers a breakdown voltage range from 279V to 309V, with a maximum power dissipation of 1W. Operating across a wide temperature range of -55°C to 150°C, it utilizes a 2-terminal, single-element design within a DO-214AC (SMA) package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 250 |
| Breakdown Voltage-Min | 279 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 309 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |