The Rectron SMBJ30A-W is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 33.3V to 36.8V and a maximum non-repetitive peak reverse power dissipation of 600W. It has a maximum power dissipation of 5W and operates over a temperature range of -55°C to 150°C. The diode is packaged in a 2-pin DO-214AA plastic package.
Sign in to ask questions about the Rectron SMBJ30A-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron SMBJ30A-W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 36.8 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rectron SMBJ30A-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.