The Rectron SMBJ33A-W is a unidirectional silicon transient voltage suppressor diode with a breakdown voltage range of 36.7V to 40.6V and a maximum power dissipation of 5W. It has a JEDEC package code of DO-214AA and a 2-pin configuration. The diode element material is silicon and it is suitable for use in applications where a high level of voltage suppression is required. The operating temperature range is from -55°C to 150°C. The device is a single element, unidirectional diode with a dual terminal position.
Sign in to ask questions about the Rectron SMBJ33A-W datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron SMBJ33A-W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 36.7 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 40.6 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rectron SMBJ33A-W to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.