This unidirectional TVS diode is housed in a DO-214AA (SMB) surface-mount package and is rated for 600 W peak pulse power. It has a 6 V operating standoff voltage and a 7.0 V breakdown voltage. The maximum clamping voltage is 10.3 V, and the maximum peak pulse current is 58.3 A. Rectron lists a 5% voltage tolerance and notes AEC-Q101 qualification for this device.
Sign in to ask questions about the Rectron SMBJ6.0A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron SMBJ6.0A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AA |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6.67 |
| Non-rep Peak Rev Power Dis-Max | 600 |
| Breakdown Voltage-Max | 7.37 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron SMBJ6.0A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.