The SMCJ40A-W is a unidirectional transient voltage suppressor diode with a maximum reverse voltage of 40V and a maximum non-repetitive peak reverse power dissipation of 1500W. It is available in a 2-pin DO-214AB package, which is a ROHS compliant plastic package. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is suitable for use in applications where transient voltage protection is required.
Rectron SMCJ40A-W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Breakdown Voltage-Min | 44.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 49.1 |
| Power Dissipation-Max | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.