Trans Voltage Suppressor Diode, 200W, 200V V(RWM), Unidirectional, 1 Element, Silicon,
Rectron SMF200A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 235 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 246 |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rectron SMF200A to view detailed technical specifications.
No datasheet is available for this part.