Unidirectional transient voltage suppressor diode, 200W peak reverse power dissipation, featuring a 5V repetitive peak reverse voltage and a minimum breakdown voltage of 6.4V. This single-element silicon diode operates across a temperature range of -55°C to 150°C and offers a maximum power dissipation of 1W. Designed with two terminals in a dual position, it provides effective protection against voltage transients.
Rectron SMF5.0A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 7 |
| Power Dissipation-Max | 1 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.