Trans Voltage Suppressor Diode, 200W, 7V V(RWM), Unidirectional, 1 Element, Silicon,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 7 |
| Breakdown Voltage-Min | 7.8 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 8.6 |
| Power Dissipation-Max | 1 |
| REACH | Compliant |
| Military Spec | False |