The Rectron SR340 is a general purpose rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element and a rectifier diode type. The diode is packaged in a ROHS compliant, plastic package with 2 pins. It is suitable for use in a variety of applications where a reliable rectifier diode is required.
Rectron SR340 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rectron SR340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.