This is a general purpose rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element and is available in a 2-pin axial package. The diode is compliant with ROHS standards and is packaged in a plastic case.
Sign in to ask questions about the Rectron SR540 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron SR540 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rectron SR540 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.