The SR580-T is a general purpose rectifier diode with a maximum operating temperature of 150 degrees Celsius. It features a SILICON diode element material and a RECTIFIER DIODE type. The diode is packaged in a DO-201AD package code with 2 pins and a 2-element configuration. It can withstand a maximum reverse voltage of 80 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron SR580-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-201AD |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 80 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rectron SR580-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.