The TFMCJ13-W is a unidirectional transient voltage suppressor with a clamping voltage of 23.8V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AB package. The device is not RoHS compliant and is packaged in tape and reel quantities of 48000.
Rectron TFMCJ13-W technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 23.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 1mA |
| Operating Supply Voltage | 13V |
| Package Quantity | 48000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| Series | TFMCJ |
| RoHS | Not Compliant |
No datasheet is available for this part.