
The TIP120 is a 60V NPN bipolar junction transistor with a current rating of 5A and a maximum power dissipation of 2W. It is packaged in a TO-220 case with 3 pins and is lead-free and RoHS compliant. The transistor has a collector-emitter voltage maximum of 60V and a collector base voltage of 60V. It is available in a bulk packaging quantity of 1000 units and is suitable for use in a variety of applications where a high current and high voltage are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rectron TIP120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Current Rating | 5A |
| Emitter Base Voltage (VEBO) | 5V |
| Lead Free | Lead Free |
| Max Power Dissipation | 2W |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Rectron TIP120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
