The VR60-B is a silicon stabistor diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a 2-pin DO-15 package and a terminal position of axial. The diode element material is silicon and the diode type is a stabistor diode. The VR60-B is suitable for use in a variety of applications where a stable voltage is required.
Sign in to ask questions about the Rectron VR60-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron VR60-B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-15 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | STABISTOR DIODE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Rectron VR60-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.