Sign in to ask questions about the Rectron Z200A-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rectron Z200A-T technical specifications.
| Package/Case | DO-41 |
| Impedance | 1.7kR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 50000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Voltage Tolerance | 10% |
| Zener Current | 1A |
| Zener Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Rectron Z200A-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.