The Rectron ZMM5226B is a Zener diode with a Zener voltage of 3.3V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 28 ohms. The diode is packaged in an O-LELF-R2 package and is RoHS compliant. It operates over a temperature range of -65°C to 200°C, with a maximum reverse leakage current of 25uA at 25°C. The diode is available in quantities of 2500 per reel.
Rectron ZMM5226B technical specifications.
| Impedance | 28R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 25uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Current | 10mA |
| Zener Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Rectron ZMM5226B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
