Proximity Sensor Inductive NPN 1.5mm 10V to 30VDC
Red Lion Controls PSA-6B technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Sensing Distance Range | <2mm |
| Output Type | NPN |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.