
Ethernet Media Converter 10/100Base-TX to 100Base-FX
Red Lion 102MCE-ST-15-MDR technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Series | N-TRON® |
| RoHS | Compliant |
No datasheet is available for this part.