
The 30V 250mA DIN Rail Mount Linear Voltage Regulator is a power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is designed for use in bulk packaging and is compliant with Reach SVHC regulations. The regulator has a current rating of 250mA and a DC rated voltage of 30V. It is part of the N-TRON series and is 76.2mm in length and 300g in weight.
Red Lion 302MC-N-ST technical specifications.
| Current Rating | 250mA |
| Length | 76.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | N-TRON® |
| DC Rated Voltage | 30V |
| Weight | 300g |
| RoHS | Compliant |
Download the complete datasheet for Red Lion 302MC-N-ST to view detailed technical specifications.
No datasheet is available for this part.
