
Programmable time delay relay featuring a 5A contact current rating and 120V AC coil voltage. Offers 0.01% accuracy with a maximum operating frequency of 10Hz. Chassis mountable with screw termination, it operates within a 0°C to 65°C temperature range. Rated IP66 for water resistance and dust tightness, this RoHS compliant relay supports programmable and external reset functions.
Sign in to ask questions about the Red Lion LD2T06P0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Red Lion LD2T06P0 technical specifications.
| Accuracy | 0.01% |
| Contact Current Rating | 5A |
| Depth | 101.6mm |
| Height | 102mm |
| Lead Free | Lead Free |
| Length | 406.4mm |
| Max Frequency | 10Hz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 11V |
| Mount | Chassis Mount |
| Number Of Characters Per Row | 6 |
| Operating Supply Voltage | 250V |
| Output Type | RELAY |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Programmable, Front Panel , External |
| RoHS Compliant | Yes |
| Series | LD |
| Termination | Screw |
| Width | 406.4mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion LD2T06P0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
