
The LD4T06P0 is a chassis mount relay with a contact current rating of 5A and a maximum operating frequency of 10Hz. It has a maximum operating temperature range of 0-65°C and is rated for IP66, making it water resistant and dust tight. The relay is RoHS compliant and has a termination type of screw. It is also programmable with a reset option available on the front panel or externally.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Red Lion LD4T06P0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.01% |
| Contact Current Rating | 5A |
| Depth | 200mm |
| Height | 200mm |
| Lead Free | Lead Free |
| Length | 660.4mm |
| Max Frequency | 10Hz |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 250V |
| Min Supply Voltage (AC) | 85V |
| Max Supply Voltage (DC) | 16V |
| Min Supply Voltage (DC) | 11V |
| Mount | Chassis Mount |
| Number Of Characters Per Row | 6 |
| Output Type | RELAY |
| Ratings | IP66, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Reset | Programmable, Front Panel , External |
| RoHS Compliant | Yes |
| Series | LD |
| Termination | Screw |
| Width | 660.4mm |
| RoHS | Compliant |
Download the complete datasheet for Red Lion LD4T06P0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.