Red Lion LMPC0000 technical specifications.
| Actuator Material | Ferrite |
| Current Rating | 40mA |
| Frequency | 10kHz |
| Length | 4inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -18°C |
| Mount | Flush |
| Output Type | NPN - Open Collector |
| Package Quantity | 1 |
| Termination | Cable |
| Type | Logic Magnetic Pickup, Hall Effect |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Red Lion LMPC0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
