Sign in to ask questions about the Red Lion NTPS-48-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Red Lion NTPS-48-2 technical specifications.
| Approvals | UL, CE, CB |
| Efficiency | 91% |
| Height | 4.22inch |
| Length | 4.22inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 100W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Series | N-TRON® |
| Voltage - Output 1 | 48V |
| Width | 2.84inch |
| RoHS | Compliant |
Download the complete datasheet for Red Lion NTPS-48-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
