SENSOR PROX INFRARED 1.98M MOD
Red Lion PRMDC000 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1 |
| Sensing Distance | 6.5foot |
| Sensing Method | Infrared (IR) |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Red Lion PRMDC000 to view detailed technical specifications.
No datasheet is available for this part.