The PSA7B000 proximity sensor from Red Lion features a sensing distance of 0.197inch and uses an inductive sensing method. It operates within a temperature range of -25°C to 70°C and is constructed with a brass body. The sensor is shielded and has cable leads for termination.
Checking distributor stock and pricing after the page loads.
Red Lion PSA7B000 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Package Quantity | 1 |
| Sensing Distance | 0.197inch |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.