The PSAC0000 proximity sensor from Red Lion is a flush mount device with a stainless steel body, operating within a temperature range of -18°C to 60°C. It uses an inductive sensing method with a sensing distance of 0.059inch and is shielded for reduced electromagnetic interference. The sensor is RoHS compliant and features cable leads for easy termination. It operates at a frequency of 5kHz.
Checking distributor stock and pricing after the page loads.
Red Lion PSAC0000 technical specifications.
| Body Material | Stainless Steel |
| Frequency | 5kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -18°C |
| Mount | Flush |
| Mounting Style | FLUSH MOUNT |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Sensing Distance | 0.059inch |
| Sensing Method | Inductive |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |