
The PSDR030W is a single-output AC/DC power supply from Red Lion, designed for DIN rail mounting. It operates within a temperature range of -10°C to 70°C and features 3kV isolation voltage. The supply has an efficiency of 89.4% and a maximum output current of 1.3A. It is approved for use in CE and cULus environments and has a maximum power dissipation of 30W.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, cULus |
| Efficiency | 89.4% |
| Height | 2.95inch |
| Isolation Voltage | 3kV |
| Length | 3.58inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 30W |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Series | PSDR |
| Voltage - Output 1 | 24V |
| Width | 0.89inch |
| RoHS | Compliant |