
The ZFG0010C optical quadrature encoder features a current rating of 50mA and operates within a temperature range of -18°C to 60°C. It is designed for chassis mount applications with flanges and is terminated with a cable. The encoder is part of the ZFG series and is not equipped with a built-in switch or detent.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Red Lion ZFG0010C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Built in Switch | No |
| Current Rating | 50mA |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -18°C |
| Mount | Chassis Mount, Flanges |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | ZFG |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ZFG0010C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.