
The ZFH0200C optical encoder is a chassis mount device with a current rating of 50mA. It operates within a temperature range of 0-70°C and provides quadrature and incremental output types. The encoder is available in a single package quantity and features a cable termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Red Lion ZFH0200C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Current Rating | 50mA |
| Detent | No |
| Encoder Type | Optical |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount, Flanges |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Series | ZFH |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Red Lion ZFH0200C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
