AC/DC Power Supply Single-OUT 24V 1.6A 40W Medical
Red Rocket GPS65-1005 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 1.6A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 75% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | No |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.5(rms)A |
| Tolerance | 5% |
| Ripple & Noise | 360mV |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.