AC/DC Power Supply Triple-OUT 5V/12V/-12V 6A/2A/0.5A 40W 9-Pin
Red Rocket LFMVLT40-3200 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 3 |
| Output Voltage | 5|12|-12V |
| Maximum Output Current | 6|2|0.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 40W |
| Efficiency | 82% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 0.5%|5%|5% |
| Maximum Input Current | 1.1(rms)A |
| Tolerance | ±3|±5|±5% |
| Pin Count | 9 |
No datasheet is available for this part.