Single-output AC/DC plug-in adapter delivering 19V at 3.42A for a maximum of 65W. Features a wide input voltage range of 90-264V AC and a typical efficiency of 80%. Operates between 0°C and 40°C with 5% load regulation and 0.5% line regulation. Includes overload and short circuit protection, with a center-positive cylindrical female output connector (2.54x5.49 mm).
Red Rocket MVC65NR19E technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 19V |
| Maximum Output Current | 3.42A |
| Maximum Output Power | 65W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9(rms)A |
| Efficiency | 80(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 60320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.54x5.49mm |
| Adapter Color | Black |
| Ripple & Noise | 2%(Max) |
| Typical Hold-Up Time | 10(Min)ms |
| Typical Inrush Current | 40(Max)A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
Download the complete datasheet for Red Rocket MVC65NR19E to view detailed technical specifications.
No datasheet is available for this part.