Plug-In Adapter Single-OUT 19V 3.42A 65W
Red Rocket MVC65NR19ELF technical specifications.
| Style | Desktop Adapter |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Voltage | 19V |
| Maximum Output Current | 3.42A |
| Maximum Output Power | 65W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.9(rms)A |
| Efficiency | 80% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Adapter Color | Black |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.