AC/DC Power Supply Single-OUT 48V 1.7A 80W Medical 16-Pin
Red Rocket MVLT80-1004 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 1.7A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 80W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 2.2(rms)A |
| Tolerance | ±3% |
| Ripple & Noise | 1% |
| Pin Count | 16 |
No datasheet is available for this part.