AC/DC Power Supply Quad-OUT 5V/24V/12V/-12V 10A/2A/0.8A/0.8A 80W Medical 16-Pin
Red Rocket MVLT80-4001 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|24|12|-12V |
| Maximum Output Current | 10|2|0.8|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 80W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|5%|5%|5% |
| Maximum Input Current | 2.2(rms)A |
| Tolerance | ±3|±5|±5|±5% |
| Ripple & Noise | 1% |
| Pin Count | 16 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.