The MVLT80-4002 is a regulated AC/DC power supply with four outputs, offering a maximum output power of 80W. It operates within a temperature range of 0 to 50°C and is designed for medical applications. The supply features a high efficiency of 85% and a low line regulation of 0.3%. It has a 16-pin terminal block input connector and does not include a power indicator. The output type is fixed, with a tolerance of ±3, ±5, ±5, and ±5 for each output. The supply also meets a low ripple and noise specification of 1%.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|15|-5|-15V |
| Maximum Output Current | 10|3|0.8|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 80W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Medical Application | Yes |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|5%|5%|5% |
| Maximum Input Current | 2.2(rms)A |
| Tolerance | ±3|±5|±5|±5% |
| Ripple & Noise | 1% |
| Pin Count | 16 |