AC/DC Power Supply Single-OUT 24V 6.66A 200W Medical
Red Rocket MWLT200-1303 technical specifications.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 6.66A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 200W |
| Efficiency | 86(Min)% |
| Minimum Isolation Voltage | 5900VDC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | JST RCY Male |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 2% |
| Maximum Input Current | 3(rms)A |
| Tolerance | ±3% |
| Ripple & Noise | 2%(Max) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.