The VLT80-4002 is a 4-output AC/DC regulated power supply from Red Rocket. It provides four independent outputs with voltages of 5V, 15V, -5V, and -15V, each capable of delivering up to 10A, 3A, 0.8A, and 0.8A respectively. The supply has an efficiency of 85% and a maximum output power of 80W. It operates within a temperature range of 0-50°C and features a pin terminal block input connector. The VLT80-4002 does not have a power indicator and has a fixed output type. It meets the requirements for general use.
Checking distributor stock and pricing after the page loads.
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 4 |
| Output Voltage | 5|15|-5|-15V |
| Maximum Output Current | 10|3|0.8|0.8A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 80W |
| Efficiency | 85(Typ)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Line Regulation | 0.3% |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1%|5%|5%|5% |
| Maximum Input Current | 2.2(rms)A |
| Tolerance | ±3|±5|±5|±5% |
| Ripple & Noise | 1% |
| Pin Count | 15 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |