Regulated AC/DC plug-in adapter delivering a fixed 24V output at 1.5A, providing up to 45W of power. Features a single output with center-positive cylindrical female connector (2.54x5.49 mm) and IEC 320-C8 input. Operates with universal input voltage (90-132V AC / 180-264V AC) and offers 90% minimum efficiency. Includes overload, short circuit, and over-voltage protection, with load regulation at 5% and line regulation at 0.5%.
Red Rocket ZVC36FS24E technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 1.5A |
| Maximum Output Power | 45W |
| Input Voltage | 90 to 132|180 to 264V |
| Maximum Input Current | 1.1(rms)A |
| Efficiency | 90(Min)% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.54x5.49mm |
| Adapter Color | Black |
| Ripple & Noise | 1% |
| Typical Hold-Up Time | 10ms |
| Typical Inrush Current | 40(Max)A |
| Power Indicator | No |
| Protection | Overload|Short Circuit|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.