WASHER, NYLON, EX, M16, PK5; External Diameter: 26mm; Fastener Material: Nylon (Polyamide); Material: Nylon; Thread...
Redapt IPWSHRNYLM16 technical specifications.
| Material | Nylon |
| Mount | External |
| Outside Diameter | 26mm |
| RoHS | Not Compliant |
No datasheet is available for this part.