WASHER, NYLON, EX, M20, PK5; External Diameter: 30.5mm; Fastener Material: Nylon (Polyamide); Material: Nylon; Thread...
Redapt IPWSHRNYLM20 technical specifications.
| Material | Nylon |
| Mount | External |
| Outside Diameter | 30.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.