WASHER, NYLON, EX, M25, PK5 - External Diameter:38mm; Fastener Material:Nylon; Thread Type:Metric; SVHC:No SVHC (19-Dec-2011); Material:Nylon;
Sign in to ask questions about the Redapt IPWSHRNYLM25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Redapt IPWSHRNYLM25 technical specifications.
| Material | Nylon |
| Mount | External |
| Outside Diameter | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Redapt IPWSHRNYLM25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.