
WASHER, NYLON EX M40 PK5; Internal Diameter:-; External Diameter:56mm; Fastener Material:Nylon (Polyamide); Product Range:-; Material:Nylon; Thread Size:M40; Thread Size - Metric:M40; Thread Type:Metric
Redapt IPWSHRNYLM40 technical specifications.
| Material | Nylon |
| Mount | External |
| Outside Diameter | 56mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Redapt IPWSHRNYLM40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
