WASHER, NYLON, EX, PG16, PK5 - External Diameter:22.5mm; Fastener Material:Nylon; SVHC:No SVHC (19-Dec-2011); Material:Nylon; Thread Size:PG16;
Sign in to ask questions about the Redapt IPWSHRNYLPG16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Redapt IPWSHRNYLPG16 technical specifications.
| Description | WASHER, NYLON, EX, PG16, PK5 - External Diameter:22.5mm; Fastener Material:Nylon; SVHC:No SVHC (19-Dec-2011); Material:Nylon; Thread Size:PG16; |
| RoHS | Compliant |
Download the complete datasheet for Redapt IPWSHRNYLPG16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.