Sign in to ask questions about the Redapt RDU100504 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Redapt RDU100504 technical specifications.
| Body Material | Brass |
| Height | 26mm |
| Material | Brass |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Redapt RDU100504 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
